
TE Connectivity 1-1542002-1 technical specifications.
| Package/Case | Radial |
| Color | Black |
| Diameter | 34.92mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 9.06mm |
| Height Off Base | 0.357inch |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Mount | Clip |
| Natural Thermal Resistance | 12°C/W |
| Package Cooled | BGA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6.3°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1542002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.