Heat Sink Passive BGA Pin Array Clip Aluminum/Cold-Forged Aluminum Black Anodized
TE Connectivity 1-1542005-5 technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Height | 12.7mm |
| Material | Aluminium |
| Mount | Clip |
| Packaging | Bulk |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1542005-5 to view detailed technical specifications.
No datasheet is available for this part.