
Vertical shrouded header with 10 positions and a 5.08mm pitch. Features a grey, UL94 V-0 rated housing constructed from copper alloy with tin plating. Rated for 15A current and 300V voltage, operating between -40°C and 110°C. Termination is via solder with a 3.5mm pin and tail length, designed for through-hole mounting.
TE Connectivity 1-1546111-0 technical specifications.
| Closed End | Yes (With) |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Pin Length | 3.5mm |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546111-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
