
11-position, single-level vertical header with a 5.08mm pitch, designed for through-hole mounting. Features copper alloy contacts with tin plating, rated for 15A and 300V AC. This shrouded terminal block is UL94 V-0 flammability rated and RoHS compliant, with a grey housing and closed end. Termination is achieved via solder, with pin and tail lengths of 3.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1546111-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1546111-1 technical specifications.
| Closed End | Yes (With) |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Pin Length | 3.5mm |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546111-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.