
Vertical shrouded header with 12 positions and 12 poles, featuring a 5.08mm pitch. This component utilizes copper alloy contacts with tin plating, rated for 15A current and 300V voltage. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 110°C and boasts a UL94 V-0 flammability rating. The grey housing is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1546111-2 technical specifications.
| Closed End | Yes (With) |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Pin Length | 3.5mm |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Termi-Blok, Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |