
12-pole barrier strip terminal block with 24 contacts, featuring a 9.53mm pitch and straight orientation. Rated for 20A and 300V, it utilizes brass and steel contacts with tin and nickel plating. The black thermoplastic housing offers a UL94 V-0 flammability rating and operates between -40°C and 248°C. Panel, chassis, or cable mountable, this RoHS compliant component includes mounting ears.
TE Connectivity 1-1546306-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Nickel |
| Current Rating | 20A |
| Depth | 21.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 5.16inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis, Cable |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Carton |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546306-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
