Barrier strip terminal block featuring 22 positions and a 14.3mm pitch. Rated for 30A per contact and 300V, this straight, two-row block utilizes screw termination for wire gauges from 10AWG to 22AWG. Constructed with a black PBT insulation material and brass terminals, it offers a wide operating temperature range of -40°C to 248°C and is UL94 V-0 flammability rated. Designed for panel or chassis mounting with integrated mounting ears, this RoHS and ELV compliant component is supplied in cartons of 30.
TE Connectivity 1-1546310-1 technical specifications.
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 182.7mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 11 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Number of Wire Entries | 22 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Carton |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546310-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.