
Barrier strip terminal block featuring 28 wire entry positions and 14 contacts. This straight, panel-mount component offers a 14.3mm pitch and a 30A current rating per contact. Constructed with brass terminals and PBT insulation, it operates within a -40°C to 248°C temperature range and supports up to 300V AC. UL approved and RoHS compliant, it is designed for general applications.
TE Connectivity 1-1546310-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 8.88inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Wire Entries | 28 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Carton |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546310-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.