
General purpose terminal block featuring 36 wire entries and 18 positions across two rows, with a 14.3mm pitch. This straight, panel-mount component offers a 30A current rating and 300V voltage rating, utilizing screw termination with nickel-plated brass terminals. Constructed with black PBT insulation and rated UL94 V-0 for flammability, it operates within a -40°C to 248°C temperature range and is RoHS and ELV compliant.
TE Connectivity 1-1546310-8 technical specifications.
| Approvals | UL |
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 11.13inch |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Wire Entries | 36 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Carton |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546310-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
