Conn Terminal Block 10 POS 12mm Screw ST Cable Mount 40A/Contact
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 12mm |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |