This 12-contact terminal block features a straight body orientation and screw termination method. It has a maximum operating temperature of 150 degrees Celsius and can handle a maximum current rating of 40 amps per contact. The terminal block is designed for cable mount applications and has a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 12mm |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |