
28-position, single-row barrier strip terminal block with right-angle, through-hole solder termination. Features a 9.53mm pitch and a 25A current rating, supporting a maximum supply voltage of 300V. Constructed with a black thermoplastic insulator and copper alloy contacts with tin plating. Rated UL94 V-0 for flammability, this RoHS and ELV compliant component is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 1-1546399-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1546399-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 10.561inch |
| Max Current Rating | 25A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Levels | 1 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Number of Wire Entries | 28 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546399-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.