Circular USB-A/B/C connector cap, featuring a black thermoplastic body and unshielded construction. This component offers IP67 environmental sealing and is RoHS compliant. It measures 19.3mm in length and is supplied in bulk packaging.
TE Connectivity 1-1546406-1 technical specifications.
| Body Material | Thermoplastic |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Material | Thermoplastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546406-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.