
This ETHERNET adapter features a straight, panel-mount design with a female RJ45 termination and a single port. It offers 8 positions and 8 loaded contacts, supporting a current rating of 1.5A and a DC rated voltage of 125V. Operating within a temperature range of -4°C to 176°C, this unshielded component is IP67 rated, ensuring waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1546415-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Current Rating | 1.5A |
| Depth | 37.84mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | RJ45 |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546415-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
