
Cable Assembly Cord Set 5m RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Bag/Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1546453-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1546453-2 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546453-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
