
General purpose terminal block featuring 30 positions and 2 rows, designed for straight panel or chassis mounting with mounting ears. This component offers a 25A current rating per contact, a 300V voltage rating, and accepts wire gauges from 14AWG to 22AWG via screw termination. Constructed with a black thermoplastic insulator and brass terminals, it operates within a temperature range of -40°C to 248°C and boasts a UL94 V-0 flammability rating. The 11mm pitch and 7.24-inch length facilitate efficient wiring in various applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 7.24inch |
| Max Current Rating | 25A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Number of Wire Entries | 30 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 0.433inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |