26-position, single-row barrier strip terminal block with straight, through-hole solder termination. Features brass contacts with zinc plating, a 20A current rating, and a 600V voltage rating. Constructed with a black thermoplastic insulator, it operates between -60°C and 105°C and is UL94 V-2 flammability rated. Suitable for wire/cable up to 12AWG.
TE Connectivity 1-1546561-8 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 292.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Levels | 1 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Number of Wire Entries | 26 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546561-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.