9-position barrier strip terminal block with straight, through-hole solder termination. Features a 20A current rating and 600V voltage rating, with a 0.438-inch pitch. Constructed with a black thermoplastic housing and steel terminals with zinc plating. Operates within a temperature range of -60°C to 105°C and has a UL94 V-2 flammability rating. Suitable for wire/cable up to 12AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1546561-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1546561-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.