
10-position barrier strip terminal block with 2 rows and 20 contacts, featuring a 11.1mm pitch. Rated for 25A and 300V AC, it utilizes brass and steel contacts with nickel and tin plating. Constructed from black thermoplastic insulation, this straight-orientation component offers panel or chassis mounting with mounting ears. It operates within a temperature range of -40°C to 248°C and is UL approved and RoHS compliant.
TE Connectivity 1-1546670-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel, Tin |
| Current Rating | 25A |
| Depth | 27.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 131.2308mm |
| Material | Thermoplastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Carton |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546670-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.