General purpose terminal block featuring 12 positions and 12 circuits, designed for straight, through-hole solder termination. This single-row, single-level barrier strip offers a 300V voltage rating and a 5A current rating per contact. Constructed with a black thermoplastic insulator and copper alloy terminals with zinc plating, it boasts a 9.53mm pitch and a 115.849mm length. The component is UL94 V-0 flammability rated and RoHS compliant, suitable for wire gauges from 12AWG to 22AWG.
TE Connectivity 1-1546821-2 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 115.849mm |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546821-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.