12-position, 1-row barrier strip terminal block with straight orientation. Features a 9.53mm pitch and 20A current rating per contact, supporting a maximum supply voltage of 300V. Constructed with a black thermoplastic insulator and steel contacts plated with tin, it offers solder termination for wire gauges from 12AWG to 22AWG. Panel mountable with mounting ears, this UL94 V-0 flammability rated component is RoHS compliant.
TE Connectivity 1-1546840-2 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 33.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 5.189inch |
| Max Supply Voltage | 300V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546840-2 to view detailed technical specifications.
No datasheet is available for this part.