This terminal block from TE Connectivity features a 300V voltage rating and 15A current capacity. It has 11 positions per level and is available in a bulk packaging quantity of 100. The block is designed for free hanging applications and has a screw termination. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1546935-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1546935-1 technical specifications.
| Color | Black |
| Current | 15A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | No |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1546935-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.