This 15-position FFC/FPC connector features a voltage rating of 150V and a current rating of 20A. It has a through-hole mount and is made with nylon insulation. The connector is available in bulk packaging with 1080 pieces per package. It is RoHS compliant and has a flammability rating of UL94 V-0. The terminal material is steel with a zinc finish and the wire gauge ranges from 14AWG to 22AWG.
Sign in to ask questions about the TE Connectivity 1-1546937-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1546937-0 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546937-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.