General purpose terminal block with 13 positions and 1 row, featuring straight orientation and screw termination. Rated for 600V and 20A per contact, this black thermoplastic component supports wire gauges from 12AWG to 22AWG. Mountable on panels, chassis, or cables, it operates within a temperature range of -60°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 1-1546967-3 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1546967-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.