15-position, single-row barrier strip terminal block with straight cable mount orientation. Features screw termination for 12-22 AWG wire, a 20A current rating, and a 600V voltage rating. Constructed with a black thermoplastic insulator and zinc-plated steel terminals, it operates within a -60°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Designed for panel or chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1546967-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1546967-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.