General purpose terminal block, 17 circuits, 17 contacts, single row, straight orientation, 11.1mm pitch, screw termination. Rated for 20A current and 600V voltage. Features black thermoplastic insulation, steel terminals with zinc finish, and a UL94 V-0 flammability rating. Operates from -60°C to 105°C, suitable for panel, chassis, or cable mounting.
TE Connectivity 1-1546967-7 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Number of Wire Entries | 17 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1546967-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.