This terminal block features 14 circuits, a 0.438inch pitch, and a maximum operating temperature of 105°C. It is made of steel with a zinc terminal finish and has a nylon insulation material. The block is RoHS compliant and available in a bulk packaging quantity of 160. It is suitable for use in applications with a voltage rating of up to 600V and a current rating of 20A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1546970-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546970-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.