
This 1-position, 1-row wire-to-wire receptacle connector features a straight, free-hanging orientation and a 3.96mm pitch. Constructed from UL94 V-0 rated Nylon/Polyamide (PA66), it offers natural housing color and tin contact plating for female contacts. Designed for quick connect termination, it accommodates wire gauges from 20AWG to 16AWG and includes mating alignment.
TE Connectivity 1-154719-0 technical specifications.
| Color | Natural, White |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 24.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.96inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| Width | 9.83mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-154719-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
