CBL,DIST,OFNP,6F:1X6,62.5/125,
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Orange |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| RoHS | Compliant |