Surface mount LGA socket assembly for signal applications. Features 2011 positions with copper alloy contacts plated in 0.76µm gold. Rated for 500mA current, this straight-orientation socket has a black thermoplastic housing and is UL94 V-0 flammability rated. It is lead-free and RoHS compliant.
TE Connectivity 1-1554653-1 technical specifications.
| Package/Case | LGA |
| Circuit Application | Signal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 58.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 51mm |
| Mount | Surface Mount, Solder |
| Number of Contacts | 2011 |
| Number of Positions | 2011 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.881mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1554653-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.