31-position, 3-row wire-to-device rectangular connector housing with a 5mm pitch and 6.9mm row spacing. Features a PBT body material, female socket contact type, and is designed for crimp termination. This hybrid, sealable, and serviceable receptacle offers a free-hanging mount with strain relief, operating from -40°C to 248°C. Its violet housing color and UL94 HB flammability rating make it suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1564297-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 1.732inch |
| Housing Color | Violet |
| Hybrid Connector | Yes |
| Length | 120.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 31 |
| Number of Rows | 3 |
| Package Quantity | 117 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 6.9mm |
| Sealable | Yes (With) |
| Series | LEAVYSEAL |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 1.811inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1564297-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.