
16-position, 2-row straight receptacle wire housing for wire-to-wire connector systems. Features female socket contact type, PBT body material, and black housing color. Rated IP67, UL94 V-0 flammability, and operates from -40°C to 140°C. Designed for signal circuit applications with a 0.157-inch pitch and 0.11-inch mating tab width. This sealable, polarized housing is suitable for cable mounting and comes in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 67.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.23inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 67.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 230 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.7mm |
| RoHS | Compliant |
