
16-position, 2-row wire-to-wire connector system featuring male tab contacts with a 2.8x0.8mm mating tab width. This black PBT body connector offers a straight, panel or cable mount orientation and is rated IP67 for sealing. Operating within a -40°C to 140°C temperature range and supporting up to 42V DC, it is RoHS compliant and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.5669inch |
| Hybrid Connector | Yes |
| Length | 2.4606inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 42V |
| Mount | Panel, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 6.9mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 48.1mm |
| RoHS | Compliant |
