18-position, 2-row wire-to-wire connector featuring male tab contacts with a 1.6x0.6mm mating tab width. Constructed with PBT body material, this black, polarized connector offers a 0.157-inch pitch and 6.9mm row spacing. Rated for IP67 sealing and operating temperatures from -40°C to 140°C, it is RoHS compliant and UL94 V-0 flammability rated. Designed for panel mounting with crimp termination, it supports signal circuit applications.
Sign in to ask questions about the TE Connectivity 1-1564412-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1564412-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27mm |
| Hybrid Connector | No |
| Length | 2.0708inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 6.9mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.8385inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1564412-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
