
12-position, 2-row, straight male rectangular connector for wire-to-wire applications. Features a PBT black housing with a 0.157-inch pitch and 6.9mm row spacing. Designed for signal circuits with 1.6x0.6mm mating tab width, it offers a crimp termination and is sealable with accessories. Operating temperature range from -40°C to 140°C, with IP67 sealing and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1564414-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 47.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 40.6mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 6.9mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.8543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1564414-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
