8-position, 2-row straight wire housing for signal applications. Features a PBT body, black color, and accepts 0.063-inch mating tab width contacts. Rated IP67, this sealable, polarized connector system is designed for wire-to-wire termination with a 4mm pitch. Operating temperature range is -40°C to 140°C, with UL94 V-0 flammability.
TE Connectivity 1-1564416-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.5669inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.6732inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 6.9mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 47.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1564416-1 to view detailed technical specifications.
No datasheet is available for this part.