
Eight-position, two-row male connector housing for signal applications. Features a straight, panel-mount orientation with a 4mm pitch and 0.063-inch mating tab width. Constructed from black PBT with a UL94 V-0 flammability rating, this wire-to-wire connector system is IP67 sealable and rated for operation between -40°C and 140°C. Designed for crimp termination, it offers polarized mating and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1564512-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1564512-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27mm |
| Hybrid Connector | No |
| Length | 32.6mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 6.9mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.8543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1564512-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.