
10-position, straight, male wire housing for signal applications, featuring a PBT body and UL94 V-0 flammability rating. This hybrid, sealable connector system is designed for wire-to-wire termination using crimp contacts with a 0.063-inch mating tab width. Operating within a temperature range of -40°C to 140°C, it offers a 0.157-inch pitch and 6.9mm row spacing. The black, polarized housing is suitable for cable mounting and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1-1564516-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1564516-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.894inch |
| Hybrid Connector | Yes |
| Length | 1.598inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 6.9mm |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1564516-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.