
Eight-position, straight, wire-to-wire connector housing designed for signal applications. Features a 6mm pitch and a 0.11-inch mating tab width, with a PBT body material and black housing color. Rated IP67 and compliant with ELV and RoHS standards, this sealable, polarized connector operates within a -40°C to 140°C temperature range. It is free-hanging and cable mountable, with a straight orientation and two rows of contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1564522-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.894inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.598inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.285inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1564522-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.