Automotive-grade wire housing connector with 15 positions and 2 rows, featuring a straight, panel-mount, male gender and a black PBT body. Designed for signal circuit applications, this wire-to-wire connector system operates within a -40°C to 140°C temperature range and boasts a UL94 V-0 flammability rating. The housing is sealable and polarized, with a 0.157-inch pitch and 6.8mm row spacing, ensuring reliable connections in demanding environments.
TE Connectivity 1-1564532-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.894inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 62.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 6.8mm |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.567inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1564532-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.