
4-position, single-row wire housing for crimp and IDC applications. This male, wire-to-wire connector system features a PBT body material, a 0.157-inch pitch, and a 0.047-inch mating tab width. Operating across a temperature range of -40°C to 125°C, it is sealable and RoHS compliant. Designed for signal circuit applications, this yellow housing is cable mountable and comes packaged in a box.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1564559-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 16.3mm |
| Hybrid Connector | No |
| Length | 24.2mm |
| Mating Tab Width | 0.047inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.732inch |
| RoHS | Compliant |
No datasheet is available for this part.