This 28V DC rated, 120V AC rated DPDT on-on rocker switch is designed for panel mount applications. It features a paddle actuator type and is rated for 6000 electrical cycles. The switch operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The switch is available in bulk packaging and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Paddle |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |