This 5A DPDT panel mount rocker switch is rated for 28V DC and 120V AC, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a phenolic actuator and copper contacts with silver plating. The switch is RoHS compliant and available in a package quantity of 500. It has a electrical life of 6000 cycles and is suitable for panel mount applications with snap-in mounting.
TE Connectivity 1-1571987-9 technical specifications.
| Actuator Material | Phenolic |
| Actuator Type | Paddle |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.8mm |
| Electrical Life | 6000Cycles |
| Length | 19.69mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A, Alcoswitch |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1571987-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.