TE Connectivity 1-1579001-1 technical specifications.
| ELV | Not Applicable |
| Mount | Cable |
| Package Quantity | 1 |
| Series | ERGOCRIMP |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1579001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.