
Connector Accessories 10 POS Socket Mini Universal Gang Wire Seal
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Depth | 9.8mm |
| ELV | Compliant |
| Insulation Diameter | 2.11mm |
| Lead Free | Lead Free |
| Length | 22.28mm |
| Material | Rubber, Silicone |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1600 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |