
The Mini-Universal MATE-N-LOK 16-position wire-to-wire connector is a blue, lead-free, and RoHS compliant component with a depth of 9.8mm and a length of 34.7mm. It features a rubber and silicone material construction with a pitch of 4.14mm and a number of rows of 2. The connector is packaged in a bag with 1200 units and is compliant with ELV regulations. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1586359-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1586359-6 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Depth | 9.8mm |
| ELV | Compliant |
| Insulation Diameter | 2.11mm |
| Lead Free | Lead Free |
| Length | 34.7mm |
| Material | Rubber, Silicone |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bag |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586359-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
