
14-position, 2-row, straight, wire-to-wire connector featuring male pin contacts and a 4.2mm pitch. This free-hanging, cable-mount plug has a 3.1mm insulation diameter and is designed for discrete wire termination via crimp. Constructed with a black housing, it operates within a temperature range of -40°C to 221°C and meets UL94 V-2 flammability standards. Approvals include UL, and the component is RoHS and ELV compliant.
TE Connectivity 1-1586862-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 9.6mm |
| Housing Color | White |
| Insulation Diameter | 3.1mm |
| Length | 30.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Width | 23.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586862-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.