
16-position, 2-row wire-to-wire connector housing with a straight, cable mount orientation. Features a 4.2mm pitch and accommodates discrete wire with an insulation diameter up to 3.1mm, utilizing male pin contacts for crimp termination. Operating temperature range is -40°C to 221°C, with a UL94 V-2 flammability rating and UL approval. This white housing is RoHS and ELV compliant, packaged in a box of 500 units.
TE Connectivity 1-1586862-6 technical specifications.
| Approvals | UL |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 11.6mm |
| Housing Color | White |
| Insulation Diameter | 3.1mm |
| Length | 34.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 23.9mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1586862-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.