This D-Subminiature connector features 37 female sockets with a copper contact material and gold plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -200°C. The connector is designed for free hanging and panel mount applications, with a pitch of 0.025inch and a row spacing of 0.04inch. It is available in a bulk packaging with 5 connectors per package, and is compliant with RoHS regulations.
TE Connectivity 1-1589054-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 11.76mm |
| Length | 16.73mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1589054-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.