This 51-position D-Subminiature female socket connector features 51 contacts in a 2-row configuration. It is designed for free-hanging mounting and has a maximum operating temperature range of -200°C to 200°C. The connector has a gold-plated copper contact material and a solder termination. It is available in bulk packaging and is compliant with RoHS standards. The connector has a pitch of 0.025inch and a row spacing of 0.04inch, with a wire/cable gauge of 30AWG and a discrete wire/cable type.
TE Connectivity 1-1589054-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 11.76mm |
| Length | 21.17mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1589054-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.